Filter Your Search
1 - 2 of 2 results
|
MC9S12D64CFUER
NXP Semiconductors
|
$22.0955 | Yes | Active | 16 | 50 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 40 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 50 mA | 5.25 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S12D64CFUER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 50 MHz | 65536 | 4096 | CPU12 | YES | CMOS | FLASH | 50 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 |