Parametric results for: MCF52258CAG66 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcf52258cag66 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MCF52258CAG66
NXP Semiconductors
$14.7320 Yes Active 32 66 MHz 524288 65536 COLDFIRE 66 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS 20 X 20 MM, ROHS COMPLIANT, LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
MCF52258CAG66
Rochester Electronics LLC
Check for Price Yes Yes Active 32 66 MHz 66 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING QUAD 20 mm 20 mm ROCHESTER ELECTRONICS LLC 20 X 20 MM, ROHS COMPLIANT, LQFP-144 unknown QFP 144
MCF52258CAG66
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 66 MHz 524288 65536 COLDFIRE 66 MHz 96 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm FREESCALE SEMICONDUCTOR INC 20 X 20 MM, ROHS COMPLIANT, LQFP-144 compliant 5A992 8542.31.00.01 NXP QFP 144