Parametric results for: MPC564 under Microcontrollers

Filter Your Search

1 - 10 of 1,490 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mpc564
Select parts from the table below to compare.
Compare
Compare
MPC564MZP56
NXP Semiconductors
$1.0000 Buy No End Of Life 32 56 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS YES YES NO YES 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e0 3 125 °C -40 °C 240 AEC-Q100 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA, BGA388,26X26,40 Not Compliant 3A991.A.2 8542.31.00.01
MPC564CZP40
NXP Semiconductors
$1.0000 Buy No Obsolete 32 40 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO FLASH 2.7 V 2.6 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Unknown 3A991.A.2 8542.31.00.01
MPC564CZP66
NXP Semiconductors
$86.7658 Buy No Obsolete 32 66 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO FLASH 2.7 V 2.6 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Unknown 3A991.A.2 8542.31.00.01
MPC5644CK0CMJ1R
NXP Semiconductors
Check for Price Buy Yes Active 32 120 MHz 1572864 196608 E200Z4D 40 MHz 199 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 32 8 8 YES FLASH 300 mA 3.6 V 3.3 V S-PBGA-B256 85 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE BALL 1 mm BOTTOM 1.6 mm 17 mm 17 mm LBGA, BGA256,16X16,40 Compliant 3A991.A.2 8542.31.00.01
MPC5644BA0CLU1
NXP Semiconductors
Check for Price Buy Yes Active 32 120 MHz 1572864 131072 E200Z4D 40 MHz 147 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 32 8 8 YES FLASH 300 mA 3.6 V 3.3 V S-PQFP-G176 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm LFQFP, QFP176,1.0SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
MPC5646CC0MLT8R
Freescale Semiconductor
Check for Price Buy Transferred MICROCONTROLLER CMOS , Unknown
MPC5646CK0MLT1R
NXP Semiconductors
Check for Price Buy Yes Active 32 120 MHz 3145728 262144 E200Z4D 40 MHz 177 9 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 32 8 8 YES FLASH 300 mA 3.6 V 3 V S-PQFP-G208 125 °C -40 °C 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm LFQFP, QFP208,1.2SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
MPC5646CCF0VLT8R
Freescale Semiconductor
Check for Price Buy Transferred 32 80 MHz 64 32 40 MHz 177 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 5V SUPPLY NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G208 Not Qualified 105 °C -40 °C 208 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm LFQFP, Unknown 3A991.A.2 8542.31.00.01 QFP 208
MPC5646CF0MLT8
NXP Semiconductors
Check for Price Buy Yes Active Unconfirmed 32 80 MHz 3145728 262144 E200Z4D 40 MHz 177 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 5V SUPPLY YES NO YES FLOATING POINT YES YES YES 32 32 8 8 YES FLASH 300 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G208 Not Qualified 125 °C -40 °C 208 PLASTIC/EPOXY LFQFP QFP208,1.2SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 28 mm 28 mm LFQFP, QFP208,1.2SQ,20 Compliant 3A991.A.2 8542.31.00.01
package
MPC5646CFMLT8
Freescale Semiconductor
Check for Price Buy Transferred MICROCONTROLLER CMOS , Unknown