Filter Your Search
31 - 40 of 806 results
|
MPC5646CCFMLU1
NXP Semiconductors
|
Check for Price | Active | 120 MHz | 40 MHz | 147 | YES | 5 V | MICROCONTROLLER RISC | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 176 | LQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC5644AF0MMG1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 150 MHz | 4194304 | 196608 | E200Z4 | 32 | 32 | 80 MHz | 111 | YES | 1.2 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
MPC5646CFCMJ8
NXP Semiconductors
|
Check for Price | Active | 120 MHz | 40 MHz | 199 | YES | 5 V | MICROCONTROLLER RISC | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 256 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC5646CF0CLU8
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 64 | 32 | 40 MHz | 147 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 176 | ||||||||||||||||||||||
|
MPC5644AF0MLU3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC5646C0CLT1R
NXP Semiconductors
|
Check for Price | Active | 120 MHz | 40 MHz | 177 | YES | 5 V | MICROCONTROLLER RISC | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 208 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC564MVR56R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 56 MHz | 32 | 24 | 20 MHz | 16 | YES | 2.6 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 2.7 V | 2.5 V | AUTOMOTIVE | S-PBGA-B388 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 | compliant | 3A991 | 8542.31.00.01 | BGA | 388 | |||||||||||||||||
|
MPC5646CCF0MLT8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 3145728 | 262144 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BJB, LQFP-208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC5646C0MLT8R
NXP Semiconductors
|
Check for Price | Active | 120 MHz | 40 MHz | 177 | YES | 5 V | MICROCONTROLLER RISC | CMOS | YES | YES | YES | 5.5 V | 4.5 V | 208 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MPC5645CF0VMJ8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 2097152 | 262144 | E200Z4D | 40 MHz | 199 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PBGA-B256 | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 |