Filter Your Search
11 - 20 of 806 results
|
MPC5646CCF0CMJ8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 3145728 | 262144 | E200Z4D | 40 MHz | 199 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC5644CF0MLU8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 1572864 | 196608 | E200Z4D | 40 MHz | 147 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3 V | S-PQFP-G176 | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC5645CF0MLT8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 2097152 | 262144 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3 V | S-PQFP-G208 | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC5646CF0MLT8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 3145728 | 262144 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BJB, LQFP-208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC5646CF0CLU8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 3145728 | 262144 | E200Z4D | 40 MHz | 147 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC5646CCF0MLU8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 3145728 | 262144 | E200Z4D | 40 MHz | 147 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
MPC5644CF0CLU8R
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 1572864 | 196608 | E200Z4D | 40 MHz | 147 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC5645CF0VMJ8
NXP Semiconductors
|
Check for Price | Active | 32 | 80 MHz | 2097152 | 262144 | E200Z4D | 40 MHz | 199 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PBGA-B256 | 105 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MPC5646BF0CLT1R
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 3145728 | 196608 | E200Z4D | 40 MHz | 177 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATE AT 5V SUPPLY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 18 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
MPC5645CF0CLU1
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 262144 | E200Z4D | 40 MHz | 147 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 32 | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 3.3 V | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |