Filter Your Search
41 - 50 of 491 results
|
MPC5645SF0VVU
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 125 MHz | 2097152 | 65536 | E200Z4 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B416 | Not Qualified | 105 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA416,26X26,40 | unknown | 8542.31.00.01 | ||||
|
MPC5645SF0CVU
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 125 MHz | 2097152 | 65536 | E200Z4 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B416 | Not Qualified | 85 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA416,26X26,40 | unknown | 8542.31.00.01 | ||||
|
MPC5643AF0MMG3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 3145728 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA208,16X16,40 | unknown | 8542.31.00.01 | |||||
|
MPC5643AF0MVZ3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 3145728 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PBGA-B324 | Not Qualified | 125 °C | -40 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA324,22X22,40 | unknown | 8542.31.00.01 | |||||
|
MPC5643LMLQ1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | E200 | YES | 3.3 V | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | |||
|
MPC5643AF0MLU3
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 3145728 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 | |||||
|
MPC5643LMLQ8
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 1048576 | 131072 | E200 | YES | 3.3 V | CMOS | FLASH | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | |||
|
MPC5645SF0CVUR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 125 MHz | 2097152 | 65536 | E200Z4 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B416 | Not Qualified | 85 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA416,26X26,40 | unknown | 8542.31.00.01 | ||||
|
MPC5644AF0MMG1
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 150 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | BGA, BGA208,16X16,40 | unknown | 8542.31.00.01 | |||||
|
MPC5644AF0MLU2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 4194304 | 196608 | E200Z4 | YES | FLASH | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP176,1.0SQ,20 | unknown | 8542.31.00.01 |