Parametric results for: MSP430F5659IPZ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f5659ipz Sorted By: DMA Channels
Select parts from the table below to compare.
Compare
Compare
MSP430F5659IPZ
Texas Instruments
$7.7319 Yes Yes Active 16 20 MHz 524288 65536 64 MSP430 32 MHz 74 4 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more YES YES YES FIXED POINT YES NO YES 6 8 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F5659IPZR
Texas Instruments
$5.9552 Yes Yes Active 16 20 MHz 524288 65536 64 MSP430 32 MHz 74 4 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more YES YES YES FIXED POINT YES NO YES 6 8 2 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant EAR99 8542.31.00.01 Texas Instruments