Filter Your Search
1 - 2 of 2 results
|
MSP430F5659IPZR
Texas Instruments
|
$5.9552 | Yes | Yes | Active | 16 | 20 MHz | 524288 | 65536 | 64 | MSP430 | 32 MHz | 74 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 2 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
|
MSP430F5659IPZ
Texas Instruments
|
$7.7307 | Yes | Yes | Active | 16 | 20 MHz | 524288 | 65536 | 64 | MSP430 | 32 MHz | 74 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 8 | 2 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |