Parametric results for: PCF51QU128VLH under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf51qu128vlh Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PCF51QU128VLH
Freescale Semiconductor
Check for Price Yes Yes Obsolete 50 MHz 32 MHz 16 YES 1 V MICROCONTROLLER CMOS YES YES YES YES FLASH 1.1 V 900 mV INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC QFP 10 X 10 MM, LQFP-64 64 compliant 5A992 8542.31.00.01