Filter Your Search
1 - 1 of 1 results
|
PCF51QU128VLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 32 MHz | 16 | YES | 1 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, LQFP-64 | 64 | compliant | 5A992 | 8542.31.00.01 |