Parametric results for: PIC18F2450-I/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f2450iso Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
PIC18F2450-I/SO
Microchip Technology Inc
$2.6433 Yes Yes Active 8 48 MHz 16384 768 PIC18 48 MHz 23 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip