Filter Your Search
1 - 1 of 1 results
|
PIC18F2450-I/SO
Microchip Technology Inc
|
$2.8797 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |