Parametric results for: PIC18F4450-E/P under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic18f4450ep Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
PIC18F4450-E/P
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 PIC 48 MHz 34 NO 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 50 mA 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T40 Not Qualified e3 125 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 51.75 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 40 compliant 3A991.A.2 8542.31.00.01
PIC18F4450-E/PT
Microchip Technology Inc
Check for Price Yes Yes Active 8 48 MHz 16384 768 PIC 48 MHz 34 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 50 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01