Filter Your Search
1 - 2 of 2 results
|
PIC18F4450-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC | 48 MHz | 34 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.75 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18F4450-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC | 48 MHz | 34 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |