Filter Your Search
1 - 1 of 1 results
|
PIC24FJ32GA102-E/SS
Microchip Technology Inc
|
$2.9382 | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 24 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |