Parametric results for: PIC24FJ32GA102-E/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj32ga102ess
Select parts from the table below to compare.
Compare
Compare
PIC24FJ32GA102-E/SS
Microchip Technology Inc
$2.9382 Yes Active 16 32 MHz 32768 8192 PIC24 24 MHz 21 7 YES 2.5 V MICROCONTROLLER, RISC CMOS YES YES NO FIXED POINT YES NO YES 1 2 8 8 YES FLASH 3.6 V 2 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip