Parametric results for: PIC24FJ32GA102-I/SO under Microcontrollers

Filter Your Search

21 - 30 of 436,271 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ATXMEGA128A1-AU
Microchip Technology Inc
$7.7009 Yes Yes Not Recommended 16 32 MHz 131072 8192 AVR RISC 8 24 32 MHz 78 8 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 78 8 8 8 YES FLASH 20 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip
MSP430F5659IPZ
Texas Instruments
$7.7294 Yes Yes Active 16 20 MHz 524288 65536 64 MSP430 32 MHz 74 4 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more YES YES YES FIXED POINT YES NO YES 6 8 2 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.31.00.01 Texas Instruments QFP LQFP-100 100
MK64FN1M0VLQ12
Freescale Semiconductor
Check for Price Yes Yes Transferred 120 MHz 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) GULL WING QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 NXP 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-100
STM32F103VCT6
STMicroelectronics
$5.9926 Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 80 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP LQFP-100 100
STM32F407VET6
STMicroelectronics
$10.7521 Yes Active 32 168 MHz 524288 196608 196608 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP LQFP-100 100
MCF5282CVM66
Rochester Electronics LLC
Check for Price Yes Yes Active YES 3.3 V MICROCONTROLLER, RISC 3.6 V 2.7 V INDUSTRIAL S-PBGA-B256 COMMERCIAL e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.6 mm 17 mm 17 mm ROCHESTER ELECTRONICS LLC unknown BGA MAPBGA-256 256
STM32F103CBT6
STMicroelectronics
$4.8513 Yes Active 32 72 MHz 131072 20480 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP LQFP-48 48
ATMEGA328P-MU
Microchip Technology Inc
$2.3183 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip VQFN-32
STM32F103ZET6
STMicroelectronics
$8.2268 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES BETWEEN 2.4 TO 3.6 V WHEN ADC IS USED YES YES YES 8 YES FLASH 70 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP LQFP-144 144
R5F562N8BDFB
Renesas Electronics Corporation
Check for Price Active 32 100 MHz 16 24 14 MHz 105 YES 3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 Renesas Electronics QFP LFQFP, 144