Parametric results for: PIC32MX220F032D-50I/TL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx220f032d50itl Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
PIC32MX220F032D-50I/TL
Microchip Technology Inc
$2.0143 Yes Obsolete 32 50 MHz 32768 8192 PIC 50 MHz 33 YES 3.3 V MICROCONTROLLER, RISC CMOS THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY NO YES YES 8 YES FLASH 30 mA 3.6 V 2.3 V INDUSTRIAL S-XBCC-B44 Not Qualified e4 85 °C -40 °C TS 16949 44 UNSPECIFIED HVBCC LCC44,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VTLA-44 compliant 3A991.A.2 8542.31.00.01 Microchip