Filter Your Search
1 - 1 of 1 results
|
PIC32MX220F032D-50I/TL
Microchip Technology Inc
|
$2.0143 | Yes | Obsolete | 32 | 50 MHz | 32768 | 8192 | PIC | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | NO | YES | YES | 8 | YES | FLASH | 30 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-XBCC-B44 | Not Qualified | e4 | 85 °C | -40 °C | TS 16949 | 44 | UNSPECIFIED | HVBCC | LCC44,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VTLA-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |