Filter Your Search
1 - 2 of 2 results
|
PIC32MZ1064DAS169-I/6JX
Microchip Technology Inc
|
Check for Price | Active | 32 | 200 MHz | 1048576 | 16 | 24 | 64 MHz | 120 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | TS 16949 | 169 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.56 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | LFBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-03-27 | ||||||||||||||||
|
PIC32MZ1064DAS169-I/6J
Microchip Technology Inc
|
$22.3850 | Active | 32 | 200 MHz | 1048576 | 655360 | 655360 | PIC32 | 64 MHz | 120 | 12 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 172 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B169 | 85 °C | -40 °C | TS 16949 | 169 | PLASTIC/EPOXY | LFBGA | BGA169,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.56 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | LFBGA-169 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |