Parametric results for: PIC32MZ1064DAS169-I/6J under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pic32mz1064das169i6j
Select parts from the table below to compare.
Compare
Compare
PIC32MZ1064DAS169-I/6J
Microchip Technology Inc
$22.3850 Active 32 200 MHz 1048576 655360 655360 PIC32 64 MHz 120 12 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 8 5 8 8 YES FLASH 172 mA 1.9 V 1.7 V INDUSTRIAL S-PBGA-B169 85 °C -40 °C TS 16949 169 PLASTIC/EPOXY LFBGA BGA169,13X13,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.56 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC LFBGA-169 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC32MZ1064DAS169-I/6JX
Microchip Technology Inc
Check for Price Active 32 200 MHz 1048576 16 24 64 MHz 120 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 1.9 V 1.7 V INDUSTRIAL S-PBGA-B169 85 °C -40 °C TS 16949 169 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.56 mm 11 mm 11 mm MICROCHIP TECHNOLOGY INC LFBGA-169 compliant 3A991.A.2 8542.31.00.01 2019-03-27