Filter Your Search
41 - 50 of 461,756 results
|
R5F64175DFB#U0
Renesas Electronics Corporation
|
Check for Price | Active | 64 | 50 MHz | 16 MHz | 120 | YES | 5 V | MICROCONTROLLER | YES | NO | YES | 5.5 V | 3 V | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
R5F64185HPFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 64 MHz | 393216 | 40960 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | ||
|
R5F64189HPFD
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 64 | 64 MHz | 1048576 | 64512 | M16C | 16 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | ||
|
R5F64178DFB
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 64 | 50 MHz | 786432 | 64512 | 16 MHz | 120 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | |||||||
|
R5F64185PFB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 64 | 50 MHz | 393216 | 40960 | M16C | 16 MHz | 84 | YES | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | YES | FLASH | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | QFP | 100 | |||||||
|
R5F64179PFB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 64 | 50 MHz | 1048576 | 64512 | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | QFP | 100 | ||||||||
|
R5F64167HDFB
Renesas Electronics Corporation
|
Check for Price | Active | 64 | 50 MHz | 655360 | 49152 | M16C | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | ||||||
|
R5F64168HPFB
Renesas Electronics Corporation
|
Check for Price | Active | 64 | 50 MHz | 786432 | 64512 | M16C | 10 MHz | 84 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | ||||||
|
R5F64176NFB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 64 | 50 MHz | 524288 | 40960 | M16C | 16 MHz | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 8 | YES | FLASH | 60 mA | 5.5 V | 3 V | OTHER | S-PQFP-G100 | Not Qualified | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | compliant | 8542.31.00.01 | QFP | 100 | |||||||
|
R5F64187PFD
Renesas Electronics Corporation
|
Check for Price | Obsolete | 64 | 50 MHz | 655360 | 49152 | M16C | 16 MHz | 84 | YES | MICROCONTROLLER | CMOS | ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V | YES | YES | NO | YES | FLASH | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP144,.87SQ,20 | compliant | 8542.31.00.01 | QFP | 144 |