Parametric results for: R4F24569NVRFQV under Microcontrollers

Filter Your Search

21 - 30 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Has%20ADC%20asc
Select parts from the table below to compare.
Compare
Compare
ATXMEGA128A4U-MH
Microchip Technology Inc
$5.0020 Yes Yes Active 16 32 MHz 131072 8192 AVR RISC 16 MHz 34 5 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ NO YES YES FIXED POINT YES NO YES 4 34 1 8 8 YES FLASH 12 mA 3.6 V 2.7 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 compliant 5A992.C 8542.31.00.01 Microchip
STM32F103VET6
STMicroelectronics
$7.9641 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 80 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 100
ATXMEGA128A3U-MH
Microchip Technology Inc
$7.2567 Yes Yes Active 16 32 MHz 131072 8192 AVR RISC 32 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES 1.6 V MINIMUM AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 15 mA 3.6 V 2.7 V INDUSTRIAL S-PQCC-N64 Not Qualified e4 1 85 °C -40 °C 260 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 compliant 5A992.C 8542.31.00.01 Microchip
STM32F030C8T6
STMicroelectronics
$1.6911 Yes Active 32 48 MHz 65536 8192 CORTEX-M0 32 MHz 39 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 23.2 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS 7 X 7 MM, ROHS COMPLIANT, LQFP-48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
ATXMEGA256A3U-AU
Microchip Technology Inc
$8.2778 Yes Yes Active 16 32 MHz 262144 16384 AVR RISC 32 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES 1.6 V MINIMUM AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 15 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 5A992.C 8542.31.00.01 Microchip
ATSAM3X8EA-AU
Microchip Technology Inc
$13.1615 Yes Yes Active 32 84 MHz 524288 98304 CORTEX-M3 16 24 20 MHz 104 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.95 V 1.62 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MICROCHIP TECHNOLOGY INC 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91SAM7X512B-AU
Microchip Technology Inc
$16.4924 Yes Yes Obsolete 32 50 MHz ARM7 16 50 MHz 62 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G100 e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC GREEN, MS-026, LQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
AT91SAM7X512B-AU
Atmel Corporation
$11.0427 Yes Transferred 32 50 MHz 131072 131072 16 50 MHz 62 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 32 YES FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G100 e3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ATMEL CORP GREEN, MS-026, LQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
ATXMEGA128A1-AU
Atmel Corporation
$9.2600 Yes Yes Transferred 16 32 MHz 65536 8192 AVR RISC 32 MHz 16 78 YES 3.3 V MICROCONTROLLER, RISC CMOS 12 ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ 0 32 AVR YES AVR YES 128 YES 16 YES 8 FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 100
ATXMEGA128A1-AU
Microchip Technology Inc
$7.7009 Yes Yes Not Recommended 16 32 MHz 131072 8192 AVR RISC 8 24 32 MHz 78 8 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MINIMUM SUPPLY AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 78 8 8 8 YES FLASH 20 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip