Parametric results for: R5F56517FDLK%2320 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f56517fdlk2 Sorted By: RAM (bytes)
Select parts from the table below to compare.
Compare
Compare
R5F56517FDLK#20
Renesas Electronics Corporation
Check for Price Yes Yes Active 32 120 MHz 786432 262144 RX651 32 24 24 MHz 111 27 YES MICROCONTROLLER, CISC CMOS YES YES YES FLOATING-POINT YES YES YES 8 16 12 8 8 YES FLASH 40 mA 3.6 V 2.7 V S-XBGA-B145 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 145 TFLGA LGA145,13X13,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 1.05 mm 7 mm 7 mm RENESAS ELECTRONICS CORP TFLGA HVQCCN, 145 PTLG0145KA compliant 8542.31.00.01 Renesas Electronics