Filter Your Search
1 - 1 of 1 results
|
R5F56517FDLK#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 786432 | 262144 | RX651 | 32 | 24 | 24 MHz | 111 | 27 | YES | MICROCONTROLLER, CISC | CMOS | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-XBGA-B145 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 145 | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | HVQCCN, | 145 | PTLG0145KA | compliant | 8542.31.00.01 | Renesas Electronics |