Parametric results for: SPC560P34L1BEABY under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc560p34l1beaby Sorted By: Address Bus Width
Select parts from the table below to compare.
Compare
Compare
SPC560P34L1BEABY
STMicroelectronics
$3.6520 Yes Active 32 64 MHz 196608 12288 E200Z0H 32 32 40 MHz 37 6 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 16 8 YES FLASH 65 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 5A991.B.4.A 8542.31.00.01 STMicroelectronics