Filter Your Search
1 - 1 of 1 results
|
SPC560P34L1BEABY
STMicroelectronics
|
$3.6520 | Yes | Active | 32 | 64 MHz | 196608 | 12288 | E200Z0H | 32 | 32 | 40 MHz | 37 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 16 | 8 | YES | FLASH | 65 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics |