Parametric results for: SPC58NE84H0QMSAY under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: spc58ne84h0qmsay Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
SPC58NE84H0QMSAY
STMicroelectronics
Check for Price Yes Active 32 180 MHz 6291456 622592 SPC5X 40 MHz 12 YES 1.2 V MICROCONTROLLER, RISC CMOS ALSO AVAILABLE GTM(40 I/P CH, 104 O/P CH), CAN(8) NO YES YES 96 8 NO FLASH 1.26 V 1.14 V AUTOMOTIVE X-XUUC-N 125 °C -40 °C NOT SPECIFIED AEC-Q100; ISO 26262 NOT SPECIFIED UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER STMICROELECTRONICS PACKAGE compliant 3A991.A.2 8542.31.00.01 2018-04-20