Parametric results for: STM32F030C8T6 under Microcontrollers

Filter Your Search

31 - 40 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
MSP430F5659IPZ
Texas Instruments
$7.7294 Yes Yes Active 16 20 MHz 524288 65536 64 MSP430 32 MHz 74 4 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN SUPPLY AT 8 MHZ, AL... more YES YES YES FIXED POINT YES NO YES 6 8 2 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant EAR99 8542.31.00.01 Texas Instruments
ATMEGA2561-16AU
Microchip Technology Inc
$14.5307 Yes Yes Active 8 16 MHz 262144 8192 AVR RISC 8 16 16 MHz 54 6 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ YES NO NO FIXED POINT YES NO YES 8 2 8 8 YES FLASH 14 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant EAR99 8542.31.00.01 Microchip
ATXMEGA128A4U-AU
Atmel Corporation
$3.5218 Yes Transferred 16 32 MHz 65536 8192 AVR RISC 16 MHz 34 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ YES YES YES 16 YES FLASH 12 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, LQFP-44 44 compliant 8542.31.00.01 Microchip
MK64FN1M0VLQ12
Freescale Semiconductor
Check for Price Yes Yes Transferred 120 MHz 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY QFP SQUARE FLATPACK Matte Tin (Sn) GULL WING QUAD FREESCALE SEMICONDUCTOR INC 20 X 20 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, LQFP-100 compliant 3A991.A.2 8542.31.00.01 NXP
STM32F103VCT6
STMicroelectronics
$5.9926 Yes Active 32 72 MHz 262144 49152 CORTEX-M3 16 MHz 80 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 12 8 YES FLASH 70 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
ATMEGA128-16AU
Atmel Corporation
$9.6813 Yes Yes Transferred 8 16 MHz 131072 4096 AVR RISC 8 16 16 MHz 8 53 YES 5 V MICROCONTROLLER, RISC CMOS 10 0 16 AVR NO AVR NO 128 YES 8 YES 4 FLASH 19 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm ATMEL CORP QFP 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 64 unknown 8542.31.00.01 Microchip
STM32F407VET6
STMicroelectronics
$10.7521 Yes Active 32 168 MHz 524288 196608 196608 CORTEX-M4 16 8 26 MHz 82 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 8 YES FLASH 102 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
MCF5282CVM66
Rochester Electronics LLC
Check for Price Yes Yes Active YES 3.3 V MICROCONTROLLER, RISC 3.6 V 2.7 V INDUSTRIAL S-PBGA-B256 COMMERCIAL e1 3 85 °C -40 °C 260 40 256 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.6 mm 17 mm 17 mm ROCHESTER ELECTRONICS LLC BGA MAPBGA-256 256 unknown
STM32F103CBT6
STMicroelectronics
$4.8513 Yes Active 32 72 MHz 131072 20480 CORTEX-M3 16 MHz 37 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
ATMEGA1284P-MU
Microchip Technology Inc
$6.8028 Yes Yes Active 8 20 MHz 131072 16384 16384 AVR RISC 20 MHz 32 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ YES NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-44 compliant EAR99 8542.31.00.01 Microchip