Filter Your Search
31 - 40 of 461,756 results
|
935325435557
NXP Semiconductors
|
Check for Price | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | HBGA, | unknown | 8542.31.00.01 | ||||||||
|
MPC5566MZP132R2
NXP Semiconductors
|
Check for Price | Active | 32 | 135 MHz | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.65 V | 1.35 V | 416 | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MPC5566MVR132
NXP Semiconductors
|
$74.2524 | Yes | Active | 32 | 132 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034AAL-1, BGA-416 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||
|
MPC5566MZP80
NXP Semiconductors
|
Check for Price | No | Active | 32 | 80 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 1 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-416 | unknown | 8542.31.00.01 | ||||||||||||
|
SPC5554MVR132
NXP Semiconductors
|
$60.2630 | Yes | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V | NO | YES | YES | 8 | YES | FLASH | 875 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034AAL-1, TEPBGA-416 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
935317314557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 132 MHz | 2097152 | 65536 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V | NO | YES | YES | 8 | YES | FLASH | 875 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||
|
SPC5566MZP144
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 144 MHz | 3145728 | 131072 | E200 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | 27 X 27 MM, 2.55 HEIGHT, 1 MM PITCH, HAL... more | not_compliant | |||||||
|
MPC5566MVR144R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 144 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | ADC 40-CH IS AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | TEBGA-416 | compliant | 8542.31.00.01 | |||||||||||||
|
SPC5566MZP144
NXP Semiconductors
|
$77.6718 | No | Active | 32 | 144 MHz | 3145728 | 131072 | E200 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Nickel/Gold (Ni/Au) | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 2.55 HEIGHT, 1 MM PITCH, HAL... more | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||||
|
SPC5566MVR132R
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 135 MHz | 3145728 | 131072 | E200 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 785 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 | NXP |