Parametric results for: STM32F103RGT6 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: stm32f103rgt6 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
STM32F103RGT6XXX
STMicroelectronics
Check for Price Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01
STM32F103RGT6
STMicroelectronics
$5.0998 Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 2 25 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP LQFP-64 64 compliant 8542.31.00.01 3A991.A.2 STMicroelectronics
STM32F103RGT6TR
STMicroelectronics
$9.9333 Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 64 compliant 8542.31.00.01 3A991.A.2 STMicroelectronics
STM32F103RGT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 1048576 98304 CORTEX-M3 16 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 12 8 YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm STMICROELECTRONICS compliant 8542.31.00.01
STM32F103RGT6JTR
STMicroelectronics
$6.4484 Not Recommended STMICROELECTRONICS compliant STMicroelectronics