Filter Your Search
41 - 50 of 461,756 results
|
MC80C0432K
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 8 | 12 MHz | 32768 | 1536 | 57 | NO | 5 V | CMOS | NO | NO | YES | YES | MROM | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 57.658 mm | MAGNACHIP SEMICONDUCTOR LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
SM8205
Sharp Corp
|
Check for Price | Obsolete | 8 | 48 | NO | 5 V | MICROCONTROLLER | CMOS | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.7 mm | 19.05 mm | 58 mm | SHARP CORP | unknown | SDIP-64 | ||||||||||||||||||||||||||
|
TMS370C759ANMA
Texas Instruments
|
Check for Price | Obsolete | 8 | 5 MHz | 5 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | DIP, | ||||||||||||||||||||||||
|
MC908GR16AVFJ
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | 68HC08 | 8 | 8 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 8542.31.00.01 | LQFP, QFP32,.35SQ,32 | QFP | 32 | EAR99 | ||
|
LC87F5NC8A
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 12 MHz | 24.4 MHz | 80 | YES | MICROCONTROLLER | CMOS | ALSO OPERATES 2.5 MINIMUM SUPPLY AT 8 MHZ AND 2.2 MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 2.8 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SANYO SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | QFP, | QFP | 100 | ||||||||||||||||||
|
MSM66591-XXXTCZ200
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 24 MHz | 8 | 17 | 12 MHz | 98 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | 8542.31.00.01 | LFQFP, | QFP | 144 | |||||||||||||||||||
|
MC9S12KG256CPVE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 16 | 22 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V OR 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | LQFP-112 | QFP | 112 | EAR99 | ||||||||
|
PIC16F570T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | NO | FLASH | 2.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 635 µm | QUAD | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | ||||||||||
|
MSP430FG4250IRGZ
Texas Instruments
|
Check for Price | Obsolete | 16 | 8 MHz | 16384 | 256 | MSP430 | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | HVQCCN, LCC48,.27SQ,20 | QFN | 48 | ||||||||||
|
AN87C196KS20
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | unknown | QCCJ, | LCC | 68 |