Parametric results for: STM32F103VCT6TR under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
LC868B48A
SANYO Electric Co Ltd
Check for Price Obsolete 8 12 MHz 49152 1536 12 MHz 32 YES 5 V MICROCONTROLLER CMOS YES NO YES 8 YES MROM 6 V 3.3 V OTHER R-XUUC-N120 Not Qualified 70 °C -30 °C 120 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER SANYO ELECTRIC CO LTD DIE DIE, DIE OR CHIP 120 unknown 8542.31.00.01
HD64F2329BVTE
Hitachi Ltd
Check for Price Transferred 16 25 MHz 16 24 25 MHz 95 YES 3.3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 3.6 V 3 V COMMERCIAL EXTENDED S-PQFP-G120 Not Qualified 75 °C -20 °C 120 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm HITACHI LTD QFP TFQFP, 120 unknown 8542.31.00.01
CDC1605F-CQK
TDK Micronas GmbH
Check for Price Yes Yes Transferred 16 12 MHz 8 24 12 MHz 85 YES 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING QUAD MICRONAS SEMICONDUCTOR HOLDING AG QFP QFP, 100 compliant 8542.31.00.01
SPC584G80E7GE00Y
STMicroelectronics
Check for Price Yes Active 32 180 MHz 4194304 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V INDUSTRIAL S-PQFP-G176 105 °C -40 °C AEC-Q100 176 PLASTIC/EPOXY HLFQFP SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STMICROELECTRONICS ELQFP-176 unknown 8542.31.00.01 3A991.A.2
SPC58NG84C3F000Y
STMicroelectronics
Check for Price Yes Active 32 160 MHz 6291456 622592 SPC58 40 MHz 12 YES 1.2 V MICROCONTROLLER CMOS NO YES YES 96 8 YES FLASH 1.26 V 1.14 V INDUSTRIAL S-PBGA-B292 105 °C -40 °C AEC-Q100 292 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 1.8 mm 17 mm 17 mm STMICROELECTRONICS FBGA-292 unknown 8542.31.00.01 3A991.A.2
FS32K142UFT1VLHR
NXP Semiconductors
Check for Price Active 32 80 MHz 50 MHz 58 YES 3.3 V MICROCONTROLLER, RISC YES YES YES 5.5 V 2.7 V 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS LFQFP, unknown 8542.31.00.01 3A991.A.2
COP8ACC528D9CIJ
Texas Instruments
Check for Price Obsolete 8 4 MHz 4 MHz 23 NO 5 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 2.5 V COMMERCIAL R-GDIP-T28 Not Qualified 70 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.31.00.01
HD6433812XXXSXI
Hitachi Ltd
Check for Price Transferred 8 5 MHz 10 MHz 84 YES 3 V MICROCONTROLLER CMOS NO NO YES YES MROM 5.5 V 2.7 V COMMERCIAL EXTENDED S-PQFP-G100 Not Qualified 75 °C -20 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm HITACHI LTD QFP TFQFP, 100 unknown 8542.31.00.01
R5F571MGDDLJ#20
Renesas Electronics Corporation
$13.4573 Yes Yes Active 32 240 MHz 2621440 524288 RXV2 32 24 24 MHz 79 6 YES MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES YES YES 10 16 14 8 8 YES FLASH 220 mA 3.6 V 2.7 V S-XBGA-N100 3 85 °C -40 °C 100 UNSPECIFIED TFLGA LGA100,10X10,25 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH NO LEAD 650 µm BOTTOM 1.05 mm 7 mm 7 mm RENESAS ELECTRONICS CORP TFLGA TFLGA, 100 compliant 8542.31.00.01 PTLG0100JA Renesas Electronics
PIC17C43T-08I/P
Microchip Technology Inc
Check for Price Yes Yes Active 8 8 MHz 4096 454 PIC 16 16 8 MHz 33 4 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO 16 YES OTPROM 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.689 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, DIP-40 40 compliant 8542.31.00.01