Filter Your Search
1 - 10 of 461,756 results
|
R80C32E-16SHXXX:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | LCC | QCCN, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MD80C154-16/883D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||
|
MQ80C32-36/883:RD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | QUAD | ATMEL CORP | QFP, | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||||
|
V80C32E-25:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 0 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MR80C154-30P883R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 30 MHz | 0 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.5354 mm | 16.5354 mm | ATMEL CORP | LCC | QCCN, | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
V80C154U-L
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 256 | 8 | 16 | 16 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 24 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | MATRA MHS | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
M30620SPFP#U5C
Renesas Electronics Corporation
|
$9.0959 | Yes | Yes | Not Recommended | 16 | 24 MHz | 0 | 10240 | M16C | 16 | 20 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ | NO | YES | YES | YES | 8 | YES | ROM LESS | 27 mA | 5.5 V | 4.2 V | OTHER | R-PQFP-G100 | Not Qualified | 3 | 85 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.7X.9 | 100 | compliant | 8542.31.00.01 | PRQP0100JD | Renesas Electronics | ||||||||||||
|
IJ80C32E-36:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.82 mm | 16.256 mm | 16.256 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||
|
IF280C32E-12SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 0 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TSC80C31-40MXR/883
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 0 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | MILITARY | X-XUUC-N40 | Not Qualified | 125 °C | -55 °C | 40 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | , | unknown | 8542.31.00.01 | 3A991.A.2 |