Parametric results for: STM32F405VGT6W under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f405vgt6w Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
STM32F405VGT6W
STMicroelectronics
$9.6989 Yes Not Recommended 32 168 MHz 1048576 200704 CORTEX-M4 16 MHz 82 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 16 16 6 8 8 YES FLASH 117 mA 3.6 V 3.3 V S-PQFP-G100 e4 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LQFP 100 14x14x1.4 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics