Filter Your Search
1 - 1 of 1 results
|
STM32F405VGT6W
STMicroelectronics
|
$9.6989 | Yes | Not Recommended | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 MHz | 82 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 117 mA | 3.6 V | 1.8 V | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP 100 14x14x1.4 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |