Filter Your Search
1 - 10 of 483,914 results
|
|
CEC1302D-C0-SZ
Microchip Technology Inc
|
$0.0043 | Yes | Obsolete | 32 | 48 MHz | 32768 | 32768 | 8192 | CORTEX-M4 | 32 | 32 | 48 MHz | 116 | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 12 | 32 | 8 | YES | MROM | 9.25 mA | 3.465 V | 3.3 V | COMMERCIAL | S-PBGA-B144 | e1 | 3 | 70 °C | 144 | PLASTIC/EPOXY | VFBGA | BGA144,13X13,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 800 µm | 9 mm | 9 mm | WFBGA-144 | 144 | WFBGA-144 | 3A991.a.2 | 8542.31.00.25 | 2016-03-23 | ||||||||||||
|
|
PIC16LF1777-E/MV
Microchip Technology Inc
|
$0.0056 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 36 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 350 mA | 3.6 V | 2.5 V | AUTOMOTIVE | S-PQCC-N40 | e3 | 1 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | UQFN-40 | 40 | UQFN-40 | 3A991.a.2 | 8542.31.00.15 | |||||||||||||||
|
|
FS32K148HET0CLQT
NXP Semiconductors
|
$0.0132 | Yes | Active | 32 | 80 MHz | 2097152 | 262144 | CORTEX-M4F | 40 MHz | 128 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 2.7 V | S-PQFP-G144 | 3 | 85 °C | -40 °C | 260 | ISO 26262-ASIL B | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | LQFP-144 | 3A991.a.2 | 8542.31.00.25 | |||||||||||||||||
|
PIC16LF721-E/P
Microchip Technology Inc
|
$0.0158 | Yes | Active | 8 | 16 MHz | 4096 | 256 | PIC16 | 16 MHz | 18 | 4 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 14 | YES | FLASH | 3.9 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | 20 | PDIP-20 | EAR99 | 8542.31.00.01 | DIP | |||||||||||||
|
SPC5748GSK1MKU6R
NXP Semiconductors
|
$0.0178 | Yes | Active | 32 | 160 MHz | 6291456 | 786432 | E200Z4 | 40 MHz | 96 | 115 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | EEPROM SUP : 32KB-192KB EMULATED, ADC CH(INT AND EXT) BASED ON PACKAGE | NO | NO | YES | YES | 32 | 8 | NO | FLASH | 1.32 V | 1.08 V | AUTOMOTIVE | S-PQFP-G176 | 125 °C | -40 °C | ISO 26262 | 176 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | LQFP-176 | 3A991.a.2 | 8542.31.00.25 | 2018-03-16 | |||||||||||||||||||||||
|
PIC16LF1459-E/SS
Microchip Technology Inc
|
$0.0191 | Yes | Active | 8 | 48 MHz | 8192 | 1024 | 1024 | PIC16 | 20 MHz | 17 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 107 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP-20 | 20 | SSOP-20 | EAR99 | 8542.31.00.01 | |||||||||||||
|
|
MKE04Z64VQH4
NXP Semiconductors
|
$0.0228 | Yes | Active | 32 | 48 MHz | 65536 | 8192 | CORTEX-M0 | 24 MHz | 58 | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.68SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | QFP-64 | 3A991.A.2 | 8542.31.00.25 | |||||||||||||||
|
|
S9S12ZVLS3F0VFM
NXP Semiconductors
|
$0.0232 | Yes | Active | 16 | 32 MHz | 32768 | 1024 | MC9S12ZVL | 20 MHz | 18 | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 105 °C | -40 °C | 260 | ISO 26262 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | QFN-32 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
|
S912ZVHY32F1VLQ
NXP Semiconductors
|
$0.0234 | Yes | Active | 16 | 64 MHz | 32768 | 2048 | CPU12 | 32 | 32 | 20 MHz | 100 | YES | 12 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 18 V | 5.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
|
PIC16LF1579-E/P
Microchip Technology Inc
|
$0.0263 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 7 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T20 | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | DIP-20 | 20 | PDIP-20 | EAR99 | 8542.31.00.01 |