Filter Your Search
1 - 10 of 483,914 results
|
|
PIC18F26Q10-E/SO
Microchip Technology Inc
|
$0.0001 | Yes | Active | 8 | 64 MHz | 65536 | 3615 | PIC18 | 64 MHz | 25 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 1 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | ||||||||
|
PIC16HV753-E/P
Microchip Technology Inc
|
$0.0015 | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 12 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | NO | YES | NO | FIXED POINT | YES | YES | YES | 1 | 8 | 14 | YES | FLASH | 3.3 mA | 5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 14 | PDIP-14 | EAR99 | 8542.31.00.01 | DIP-14 | ||||||
|
|
PIC16LF1615-I/ML
Microchip Technology Inc
|
$0.0043 | Yes | Active | 8 | 32 MHz | 8192 | 1024 | 1024 | PIC16 | 32 MHz | 12 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | 16 | VQFN-16 | EAR99 | 8542.31.00.01 | |||||
|
|
PIC16F1705-E/ST
Microchip Technology Inc
|
$0.0043 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 5 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | 14 | TSSOP-14 | EAR99 | 8542.31.00.01 | TSSOP-14 | ||||
|
|
PIC16F1578-E/SS
Microchip Technology Inc
|
$0.0055 | Yes | Active | 8 | 20 MHz | 7168 | 512 | PIC16 | 32 MHz | 18 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | 20 | SSOP-20 | 3A991.a.2 | 8542.31.00.15 | SSOP-20 | |||||||
|
PIC16HV753-I/P
Microchip Technology Inc
|
$0.0055 | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 12 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | NO | YES | NO | FIXED POINT | YES | YES | YES | 1 | 8 | 14 | YES | FLASH | 3.3 mA | 5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | 14 | PDIP-14 | 8542.31.00.15 | DIP-14 | |||||||
|
|
PIC16LF1707-I/SS
Microchip Technology Inc
|
$0.0055 | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC16 | 16 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 3 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | 20 | SSOP-20 | EAR99 | 8542.31.00.01 | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | ||||||
|
|
PIC16LF1578-E/SS
Microchip Technology Inc
|
$0.0055 | Yes | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 18 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | 20 | SSOP-20 | EAR99 | 8542.31.00.01 | SSOP-20 | |||||||
|
PIC16LF15356-I/SO
Microchip Technology Inc
|
$0.0056 | Yes | Yes | Active | 8 | 32 MHz | 16384 | 2048 | PIC16 | 32 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.7 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | 28 | SOIC-28 | EAR99 | 8542.31.00.01 | |||||
|
|
PIC16F18444-I/GZ
Microchip Technology Inc
|
$0.0062 | Yes | Active | 8 | 32 MHz | 7168 | 512 | PIC16 | 32 MHz | 18 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3V MIN SUPPLY @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.9 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 550 µm | 4 mm | 4 mm | 20 | UQFN-20 | EAR99 | 8542.31.00.01 | UQFN-20 |