Filter Your Search
41 - 50 of 461,756 results
|
R5S72681W266FP#V0
Renesas Electronics Corporation
|
$16.3996 | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | -20 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP208,1.2SQ,20 | 208 | PLQP0208KB | compliant | Renesas Electronics | |||||||||||||||||
|
R5S72680P266FP#VZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP208,1.2SQ,20 | 208 | PLQP0208KB | compliant | Renesas Electronics | 8542.31.00.01 | ||||||||||||||||
|
R5S72691P266BG#UZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 272 | PLASTIC/EPOXY | FBGA | BGA272,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | FBGA, BGA272,20X20,32 | 272 | PRBG0272GA | compliant | Renesas Electronics | ||||||||||||||||||
|
R5S72681P266FP#VZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP208,1.2SQ,20 | 208 | PLQP0208KB | compliant | Renesas Electronics | 8542.31.00.01 | ||||||||||||||||
|
R5S72690P266FP#VZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP256,1.2SQ,16 | 256 | PLQP0256LB | compliant | Renesas Electronics | 8542.31.00.01 | ||||||||||||||||
|
R5S72691W266BG#U0
Renesas Electronics Corporation
|
$18.9305 | Yes | Yes | Not Recommended | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | OTHER | Not Qualified | 85 °C | -20 °C | 272 | PLASTIC/EPOXY | FBGA | BGA272,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | FBGA, BGA272,20X20,32 | 272 | PRBG0272GA | compliant | Renesas Electronics | ||||||||||||||||||
|
STM32U599NJH6QTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 160 MHz | 4194304 | 2572288 | CORTEX-M33 | 16 | 26 | 50 MHz | 156 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 17.5 mA | 3.6 V | 3 V | S-PBGA-B216 | 85 °C | -40 °C | 216 | PLASTIC/EPOXY | TFBGA | BGA216,15X15,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 13 mm | STMICROELECTRONICS | TFBGA-216 | unknown | STMicroelectronics | 8542.31.00.01 | 3A991.A.2 | ||||||||
|
STM32U599BJY6QTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 160 MHz | 4194304 | 2572288 | CORTEX-M33 | 16 | 26 | 50 MHz | 145 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 17.5 mA | 3.6 V | 3 V | R-PBGA-B208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | VFBGA | BGA208,13X16,14 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 350 µm | BOTTOM | 580 µm | 5.38 mm | 5.47 mm | STMICROELECTRONICS | WLCSP-208 | unknown | STMicroelectronics | 8542.31.00.01 | 3A991.A.2 | ||||||||
|
STM32U595VJT3QTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 160 MHz | 4194304 | 2572288 | CORTEX-M33 | 16 | 8 | 50 MHz | 79 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 25 mA | 3.6 V | 1.71 V | S-PQFP-G100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||
|
STM32U595QJI6QTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 160 MHz | 4194304 | 2572288 | CORTEX-M33 | 50 MHz | 47 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | 8 | YES | FLASH | 17.5 mA | 3.6 V | 1.71 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | unknown | 8542.31.00.01 | 3A991.A.2 |