Parametric results for: STM32F439IGT6XXXTR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f439igt6xxxtr Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
STM32F439IGT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 262144 CORTEX-M4F 16 26 26 MHz 140 17 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 2 8 YES FLASH 140 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC QFP QFP176,1.0SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 24 mm 24 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01