Filter Your Search
1 - 1 of 1 results
|
STM32F439IGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 1048576 | 262144 | CORTEX-M4F | 16 | 26 | 26 MHz | 140 | 17 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |