Filter Your Search
41 - 50 of 461,756 results
|
EF6805U2PT
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 2048 | 64 | 64 | 6805 | 4.2 MHz | 32 | 1 | NO | 5.25 V | MICROCONTROLLER | NMOS | 192 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | |||||||||
|
MC6805R3CL
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.08 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
EF6805P2FNVD
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 1 MHz | 1100 | 64 | 64 | 6805 | 4.2 MHz | 20 | 1 | YES | 5.25 V | MICROCONTROLLER | NMOS | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QLCC | PLASTIC, LCC-28 | 28 | not_compliant | 8542.31.00.01 | |||||||||
|
COP444LP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 2 MHz | 64 | 128 | COP400 | 8 | 11 | 2 MHz | 20 | NO | 5 V | MICROCONTROLLER | NMOS | PIGGYBACK 2K X 8 EPROM | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | NO | MROM | 66 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDMA-T28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||
|
MC6805P2L
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 1 MHz | 1100 | 64 | 6805 | 4.2 MHz | 20 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | 8 | NO | MROM | 5.75 V | 5.25 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 35.56 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | |||||||||||||||||
|
R6501J
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 MHz | 192 | 192 | 6500 | 8 | 16 | 4 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | NMOS | RAM DATA RETENTION 3.0V | NO | NO | NO | FIXED POINT | NO | NO | NO | 5 | 1 | 8 | NO | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.776 mm | 24.13 mm | 24.13 mm | CONEXANT SYSTEMS | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 | ||||||
|
COP313L-XXX/D
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 500 kHz | 512 | 16 | 32 | COP400 | 500 kHz | 12 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 4 | 8 | NO | MROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||
|
SAB8031A-12-P-T40/85
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
EF68B05P2PL
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 1100 | 64 | 8 MHz | 20 | 1 | NO | 5.25 V | MICROCONTROLLER | NMOS | 116 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HQ8797BH
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | 16 | 16 | 12 MHz | 40 | YES | 5 V | MICROCONTROLLER | NMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQFP-F68 | Not Qualified | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 3.68 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | compliant | 8542.31.00.01 |