Filter Your Search
1 - 1 of 1 results
|
TMP47C1637N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY | YES | NO | YES | YES | MROM | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | SDIP, | 42 | unknown | 8542.31.00.01 |