Parametric results for: TMP47C1637N under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tmp47c1637n
Select parts from the table below to compare.
Compare
Compare
TMP47C1637N
Toshiba America Electronic Components
Check for Price No Obsolete 4 6 MHz 32 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY YES NO YES YES MROM 6 V 4.5 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -30 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 4.5 mm 15.24 mm 38 mm TOSHIBA CORP DIP SDIP, 42 unknown 8542.31.00.01