Filter Your Search
1 - 2 of 2 results
|
TMS320F28035PNTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 65536 | 20480 | 30 MHz | 45 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | FLASH | 1.995 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||||||||||
|
TMS320F28035PNT
Texas Instruments
|
$7.4634 | Yes | Yes | Active | 32 | 60 MHz | 65536 | 20480 | 20 | TMS320 | 60 MHz | 45 | 3 | YES | 1.8 V | MICROCONTROLLER | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 3 | 2 | 16 | 16 | YES | FLASH | 120 mA | 1.995 V | 1.71 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | QFP | 80 |