Parametric results for: TMS320F28035PNT. under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tms320f28035pnt
Select parts from the table below to compare.
Compare
Compare
TMS320F28035PNT
Texas Instruments
$7.4634 Yes Yes Active 32 60 MHz 65536 20480 20 TMS320 60 MHz 45 3 YES 1.8 V MICROCONTROLLER CMOS YES NO NO FLOATING POINT YES NO YES 3 2 16 16 YES FLASH 120 mA 1.995 V 1.71 V INDUSTRIAL S-PQFP-G80 Not Qualified e4 3 105 °C -40 °C 260 AEC-Q100 30 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC QFP LQFP-80 80 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320F28035PNTR
Texas Instruments
Check for Price Yes Yes Active 32 60 MHz 65536 20480 30 MHz 45 YES 1.8 V MICROCONTROLLER CMOS NO NO YES 16 YES FLASH 1.995 V 1.71 V INDUSTRIAL S-PQFP-G80 e4 3 105 °C -40 °C 260 AEC-Q100 30 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LQFP-80 compliant 3A991.A.2 8542.31.00.01 Texas Instruments