Filter Your Search
1 - 10 of 488 results
|
UPD784046GC(A1)-A-A-A-3B9
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 10 MHz | 16 | 20 | 20 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 110 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||||
|
UPD784044GC-A-A-A-3B9-A
NEC Electronics Group
|
Check for Price | Obsolete | 16 | 16 MHz | 16 | 20 | 32 MHz | 65 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | 70 °C | -10 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
UPD784044GCA2-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 20 MHz | 65 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | QFP, | 80 | compliant | ||||||||||||
|
UPD784036GK-XXX-9EU
NEC Electronics America Inc
|
Check for Price | Obsolete | 16 | 32 MHz | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 260 | 10 | 80 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, TQFP-80 | unknown | ||||||||||||||
|
UPD784214AGC-XXX-8EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 12.5 MHz | 49152 | 3584 | UPD78K4 | 8 | 20 | 25 MHz | 86 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LFQFP | 14 X 14 MM, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | PLQP0100KI-B100 | |||||||||
|
UPD784038GC-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 131072 | 4352 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | PLQP0080JB-B80 | |||||||
|
UPD784031GK-9EU
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | YES | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | TFQFP | 12 X 12 MM, PLASTIC, TQFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | PTQP0080KD-D80 | ||||||||
|
UPD784046GCA1-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 10 MHz | 16 | 20 | 20 MHz | 65 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 110 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant | ||||||||||||
|
UPD784036GC-XXX-8BT
Renesas Electronics Corporation
|
Check for Price | Obsolete | 16 | 32 MHz | 65536 | 2048 | UPD78K4 | 8 | 20 | 32 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 16MHZ | YES | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | LQFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | PLQP0080JB-B80 | |||||||
|
UPD784044GCA-XXX-3B9
NEC Electronics Group
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 16 | 20 | 25 MHz | 65 | YES | 5 V | MICROCONTROLLER | MOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 14 X 14 MM, PLASTIC, QFP-80 | 80 | compliant |