Parametric results for: UPD78CP14G under Microcontrollers

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: upd78cp14g
Select parts from the table below to compare.
Compare
Compare
UPD78CP14G
NEC Electronics Group
Check for Price No Transferred 8 15 MHz 15 MHz 40 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.25 V 4.75 V R-PQIP-T64 Not Qualified e0 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 4.3 mm 24.13 mm 41.5 mm NEC ELECTRONICS CORP QIP QIP, 64 compliant 8542.31.00.01
UPD78CP14G(A)-36
Renesas Electronics Corporation
Check for Price No Obsolete 8 15 MHz 16384 256 UPD7800 8 8 15 MHz 40 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO YES 8 NO OTPROM 32 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C AEC-Q100 64 PLASTIC/EPOXY DIP QUIP64A,.7/.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.7 mm 24.13 mm 41.5 mm RENESAS ELECTRONICS CORP DIP DIP, QUIP64A,.7/.9 64 unknown 8542.31.00.01
UPD78CP14G
NEC Electronics America Inc
Check for Price Transferred 8 15 MHz 15 MHz 40 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 5.25 V 4.75 V R-PQIP-T64 Not Qualified 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm QUAD 4.3 mm 24.13 mm 41.5 mm NEC ELECTRONICS AMERICA INC PLASTIC, QUIP-64 unknown
UPD78CP14GF-3BE
NEC Electronics America Inc
Check for Price No Transferred 8 15 MHz 16384 256 8 16 15 MHz 40 2 YES 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO NO FIXED POINT YES NO YES 3 1 8 8 NO OTPROM 32 mA 5.25 V 4.75 V INDUSTRIAL R-PQFP-G64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK TIN LEAD GULL WING 1 mm QUAD 3 mm 14 mm 20 mm NEC ELECTRONICS AMERICA INC 20 X 14 MM, PLASTIC, QFP-64 compliant
UPD78CP14G(A)-36
NEC Electronics America Inc
Check for Price No Obsolete 8 15 MHz 16384 256 8 16 15 MHz 40 2 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO NO FIXED POINT YES NO YES 3 1 8 8 NO OTPROM 32 mA 5.25 V 5 V INDUSTRIAL R-PQIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 3.7 mm 24.13 mm 41.5 mm NEC ELECTRONICS AMERICA INC PLASTIC, QUIP-64 compliant
UPD78CP14G(A)-36
NEC Electronics Group
Check for Price Obsolete 8 15 MHz 8 8 15 MHz 40 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO YES NO OTPROM 5.5 V 4.5 V INDUSTRIAL R-PQIP-T64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm QUAD 3.7 mm 24.13 mm 41.5 mm NEC ELECTRONICS CORP QIP PLASTIC, QUIP-64 64 unknown 8542.31.00.01
UPD78CP14G-36
Renesas Electronics Corporation
Check for Price No Obsolete 8 15 MHz 16384 256 UPD7800 8 8 15 MHz 40 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 NO OTPROM 32 mA INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY DIP QUIP64A,.7/.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.7 mm 24.13 mm 41.5 mm RENESAS ELECTRONICS CORP DIP PLASTIC, QUIP-64 64 unknown 8542.31.00.01
UPD78CP14G-37
Renesas Electronics Corporation
Check for Price No No Obsolete 8 15 MHz 16384 256 UPD7800 5 V CMOS UVPROM 32 mA INDUSTRIAL R-PQIP-P64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QIP QUIPFL64A,1.2/1.4 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 1.27 mm QUAD RENESAS ELECTRONICS CORP QIP 64 unknown 8542.31.00.01
UPD78CP14G-37
NEC Electronics America Inc
Check for Price No Transferred 8 15 MHz 16384 256 8 16 15 MHz 40 2 NO 5 V MICROCONTROLLER CMOS 2 ZERO CROSS DETECT INPUTS NO NO NO FIXED POINT YES NO YES 3 1 8 8 NO OTPROM 32 mA 5.25 V 4.75 V INDUSTRIAL R-PQIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY QIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm QUAD 3.7 mm 35.1 mm 41.5 mm NEC ELECTRONICS AMERICA INC PLASTIC, STRAIGHT, QUIP-64 compliant
UPD78CP14GQ
Renesas Electronics Corporation
Check for Price No Obsolete 8 15 MHz 16384 256 UPD7800 NO 5 V CMOS UVPROM 30 mA INDUSTRIAL R-XQIP-P64 Not Qualified e0 85 °C -40 °C 64 CERAMIC QIP QUIP64A,.7/.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) PIN/PEG 1.27 mm QUAD RENESAS ELECTRONICS CORP QIP, QUIP64A,.7/.9 unknown 8542.31.00.01