Parametric results for: W79E658A under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: w79e658a Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
W79E658A40FL
Winbond Electronics Corp
Check for Price Yes Transferred 8 40 MHz 8 16 24 MHz 58 YES 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm WINBOND ELECTRONICS CORP QFP 14 X 20 MM, 2.75 MM HEIGHT, ROHS COMPLIANT, QFP-100 100 unknown 8542.31.00.01
W79E658A40FL
Nuvoton Technology Corp
$4.4516 Yes Active 8 40 MHz 131072 1280 8051 8 16 24 MHz 58 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 5 V COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 650 µm QUAD 3.4 mm 14 mm 20 mm NUVOTON TECHNOLOGY CORP QFP QFP, 100 compliant 8542.31.00.01 Nuvoton