Filter Your Search
1 - 2 of 2 results
|
W79E658A40FL
Nuvoton Technology Corp
|
$4.4516 | Yes | Active | 8 | 40 MHz | 131072 | 1280 | 8051 | 8 | 16 | 24 MHz | 58 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | NUVOTON TECHNOLOGY CORP | QFP | QFP, | 100 | compliant | 8542.31.00.01 | Nuvoton | ||
|
W79E658A40FL
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 8 | 16 | 24 MHz | 58 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | QFP | 14 X 20 MM, 2.75 MM HEIGHT, ROHS COMPLIANT, QFP-100 | 100 | unknown | 8542.31.00.01 |